
SMA511LA G/W | |
|---|---|
DigiKey Part Number | 2460-SMA511LAG/WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA511LA G/W |
Description | 0.51" SGL SMD DISPLAY - AMBER |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Amber 7-Segment 1 Character Common Anode 2V 20mA 0.610" H x 0.482" W x 0.157" D (15.50mm x 12.25mm x 4.00mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Amber |
Manufacturer American Opto Plus LED | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 30mcd |
Number of Characters 1 | Wavelength - Peak 612nm |
Size / Dimension 0.610" H x 0.482" W x 0.157" D (15.50mm x 12.25mm x 4.00mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.51" (13.00mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |

