
L963H-MEC-TR | |
|---|---|
DigiKey Part Number | 2460-L963H-MEC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L963H-MEC-TR |
Description | LED RED 624NM 4SMD |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 624nm 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Max 150mA |
Mfr | Luminous Flux @ Current/Temperature 23lm |
Packaging Tape & Reel (TR) | Temperature - Test 25°C |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type Surface Mount |
Wavelength 624nm | Package / Case 4-SMD, J-Lead |
Current - Test 150mA | Supplier Device Package 4-SMD |
Voltage - Forward (Vf) (Typ) 2.1V | Size / Dimension 0.213" L x 0.118" W (5.40mm x 3.00mm) |
Lumens/Watt @ Current - Test 73 lm/W | Height - Seated (Max) 0.039" (1.00mm) |

