Blue 470nm LED Indication - Discrete 3.5V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L196L-QBC-TR

DigiKey Part Number
2460-L196L-QBC-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L196L-QBC-TR
Description
LED BLUE CLEAR 0603 SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.5V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.5V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Lens Color
Colorless
Wavelength - Peak
465nm
Lens Transparency
Clear
Package / Case
0603 (1608 Metric)
Millicandela Rating
Supplier Device Package
Lens Style
Rectangle with Flat Top
Size / Dimension
1.60mm L x 0.80mm W
Lens Size
1.00mm x 0.80mm
Height (Max)
0.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from American Opto Plus LED Corp.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.