Green 573nm LED Indication - Discrete 1.95V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L171L-GC

DigiKey Part Number
2460-L171L-GCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L171L-GC
Description
LED GREEN CLEAR 0805 SMD
Customer Reference
Detailed Description
Green 573nm LED Indication - Discrete 1.95V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.95V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
160°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Lens Color
Colorless
Wavelength - Peak
565nm
Lens Transparency
Clear
Package / Case
0805 (2012 Metric)
Millicandela Rating
Supplier Device Package
Lens Style
Rectangle with Flat Top
Size / Dimension
2.00mm L x 1.25mm W
Lens Size
1.40mm x 1.25mm
Height (Max)
0.90mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 526
MARKETPLACE PRODUCT
Will ship in approximately 7 days from American Opto Plus LED Corp.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.