
C1801G G/W | |
|---|---|
DigiKey Part Number | 2460-C1801GG/W-ND |
Manufacturer | |
Manufacturer Product Number | C1801G G/W |
Description | DISPLAY 7SEG 1.8" SGL GRN 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 6.3V 10mA 2.205" H x 1.496" W x 0.443" D (56.00mm x 38.00mm x 11.25mm) 10-DIP (1.900", 48.26mm) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer American Opto Plus LED | Voltage - Forward (Vf) (Typ) 6.3V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Millicandela Rating 26mcd |
Number of Characters 1 | Wavelength - Peak 568nm |
Size / Dimension 2.205" H x 1.496" W x 0.443" D (56.00mm x 38.00mm x 11.25mm) | Power Dissipation (Max) 65mW |
Digit/Alpha Size 1.77" (45.00mm) | Package / Case 10-DIP (1.900", 48.26mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |

