
A1201E G/W | |
|---|---|
DigiKey Part Number | 2460-A1201EG/W-ND |
Manufacturer | |
Manufacturer Product Number | A1201E G/W |
Description | DISPLAY 7SEG 1.2" SGL RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Anode 3.7V 10mA 1.602" H x 1.134" W x 0.364" D (40.70mm x 28.80mm x 9.25mm) 10-DIP (1.396", 35.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Opto Plus LED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.602" H x 1.134" W x 0.364" D (40.70mm x 28.80mm x 9.25mm) | |
Digit/Alpha Size | 1.20" (30.40mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Orange-Red | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Current - Test | 10mA | |
Millicandela Rating | 6.4mcd | |
Wavelength - Peak | 630nm | |
Power Dissipation (Max) | 50mW | |
Package / Case | 10-DIP (1.396", 35.50mm) | |
Base Product Number |


