
T-212-350M3 | |
|---|---|
DigiKey Part Number | T-212-350M3-ND |
Manufacturer | |
Manufacturer Product Number | T-212-350M3 |
Description | TERM BLK 3POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Termination Screw |
Manufacturer American Electrical Inc. | Features Interlocking (Side) |
Packaging Bag | Color Black |
Part Status Active | Operating Temperature -35°C ~ 105°C |
Number of Levels 1 | Housing Material Polyester |
Positions Per Level 3 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Chromate Plated |
Current 6 A | Torque - Screw 0.28 Nm (2.5 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 16-26 AWG | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,76710 | € 76,71 |
| Unit Price without VAT: | € 0,76710 |
|---|---|
| Unit Price with VAT: | € 0,93586 |

