Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

304142 | |
|---|---|
DigiKey Part Number | 288-304142-ND |
Manufacturer | |
Manufacturer Product Number | 304142 |
Description | AVK 6 FT TERMINAL BLOCK GREEN 60 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green 8-26 AWG |
Category | Current - IEC 41 A |
Manufacturer American Electrical Inc. | Voltage - IEC 630V |
Series | Current - UL 50 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-10mm² |
Number of Positions 2 | Color Green |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 8.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 304140 | American Electrical Inc. | 273 | 288-304140-ND | € 1,84000 | Parametric Equivalent |
| 304141 | American Electrical Inc. | 98 | 288-304141-ND | € 1,84000 | Parametric Equivalent |
| 304143 | American Electrical Inc. | 0 | 288-304143-ND | € 0,99517 | Parametric Equivalent |
| 304144 | American Electrical Inc. | 101 | 288-304144-ND | € 1,84000 | Parametric Equivalent |
| 304145 | American Electrical Inc. | 103 | 288-304145-ND | € 1,84000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 0,99517 | € 59,71 |
| Unit Price without VAT: | € 0,99517 |
|---|---|
| Unit Price with VAT: | € 1,21411 |







