
AB-GES-L54108W504N3 | |
|---|---|
DigiKey Part Number | AB-GES-L54108W504N3-ND |
Manufacturer | |
Manufacturer Product Number | AB-GES-L54108W504N3 |
Description | LED ENG AB-GES WH LNR STRP 5000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine AB-GES White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Configuration Linear Light Strip |
Manufacturer American Bright Optoelectronics Corporation | Luminous Flux @ Current/Temperature 960lm (Typ) |
Series | Temperature - Test 25°C |
Packaging Tray | Voltage - Forward (Vf) (Typ) 120VAC |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Engine | Size / Dimension 542.00mm L x 20.00mm W |
Color White, Cool | Lens Type Flat |
CCT (K) 5000K 3-Step MacAdam Ellipse | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 17,25140 | € 3 450,28 |
| Unit Price without VAT: | € 17,25140 |
|---|---|
| Unit Price with VAT: | € 21,04671 |

