MFR Recommended



AB-FA02440-19700-8A1 | |
|---|---|
DigiKey Part Number | 2007-AB-FA02440-19700-8A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AB-FA02440-19700-8A1 |
Description | LED MOD AB-FA WH LNR STRP 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FA White, Neutral Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 330mA |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Forward (Vf) (Typ) 24V |
Series | Lumens/Watt @ Current - Test 96 lm/W |
Packaging Tape & Reel (TR) | CRI (Color Rendering Index) 80 |
Part Status Obsolete | Viewing Angle 120° |
Type LED Module | Features IP20 |
Color White, Neutral | Size / Dimension 5000.00mm L x 8.00mm W (50.00mm L per Segment) |
CCT (K) 4000K | Height 1.60mm |
Configuration Linear Light Strip, Flexible | Lens Type Flat |
Luminous Flux @ Current/Temperature 760lm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB-FA02440-19712-8A1 | American Bright Optoelectronics Corporation | 0 | AB-FA02440-19712-8A1-ND | € 31,89000 | MFR Recommended |


