
AB-EZP03B-A3 | |
|---|---|
DigiKey Part Number | AB-EZP03B-A3TR-ND - Tape & Reel (TR) AB-EZP03B-A3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AB-EZP03B-A3 |
Description | LED AB-EZP BLUE 455NM 3030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color AB-EZP Blue 455nm (445nm ~ 465nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1212 (3030 Metric) |
Part Status Active | Supplier Device Package 3030 |
Color | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Wavelength 455nm (445nm ~ 465nm) | Height - Seated (Max) 0.020" (0.52mm) |
Voltage - Forward (Vf) (Typ) 12V | Base Product Number |
Luminous Flux @ Current/Temperature 6lm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,50000 | € 1,50 |
| 10 | € 1,06900 | € 10,69 |
| 100 | € 0,80930 | € 80,93 |
| 500 | € 0,69460 | € 347,30 |
| 1 000 | € 0,65716 | € 657,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,32211 | € 3 221,10 |
| Unit Price without VAT: | € 1,50000 |
|---|---|
| Unit Price with VAT: | € 1,83000 |

