
AB-3535CQ-30F80 | |
|---|---|
DigiKey Part Number | 2007-AB-3535CQ-30F80TR-ND - Tape & Reel (TR) 2007-AB-3535CQ-30F80CT-ND - Cut Tape (CT) 2007-AB-3535CQ-30F80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-3535CQ-30F80 |
Description | LED AB-3535CQ-KKFRA WHT 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting AB-3535CQ-KKFRA White, Warm 3000K 3V 700mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 143 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
CCT (K) 3000K | Supplier Device Package 2-SMD |
Flux @ 85°C, Current - Test 266lm (Typ) | Size / Dimension 0.140" L x 0.140" W (3.55mm x 3.55mm) |
Flux @ 25°C, Current - Test 300lm (Typ) | Height - Seated (Max) 0.098" (2.50mm) |
Current - Test 700mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 000 | € 0,54448 | € 14 700,96 |
| Unit Price without VAT: | € 0,54448 |
|---|---|
| Unit Price with VAT: | € 0,66427 |

