
MHP-1630A250A | |
|---|---|
DigiKey Part Number | 4236-MHP-1630A250A-ND |
Manufacturer | |
Manufacturer Product Number | MHP-1630A250A |
Description | HEAT PIPE FLAT 1.6X30X250MM |
Customer Reference | |
Detailed Description | Heat Pipe Flat Aluminum Grooved |
Datasheet | Datasheet |
Category | Power - Cooling 75.0W |
Manufacturer AMEC Thermasol | Thermal Resistance 0.250°C/W |
Series | Wick Type Grooved |
Packaging Bulk | Length 9.843" (250.00mm) |
Part Status Active | Width 1.181" (30.00mm) |
Type Heat Pipe | Height 0.063" (1.60mm) |
Attachment Method Metal Clip / TIM | Operating Temperature -40°C ~ 100°C |
Shape Flat | Material Aluminum |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 11,13500 | € 22,27 |
| 10 | € 10,45400 | € 104,54 |
| 26 | € 9,85885 | € 256,33 |
| 50 | € 9,26400 | € 463,20 |
| Unit Price without VAT: | € 11,13500 |
|---|---|
| Unit Price with VAT: | € 13,58470 |

