
XCZU65DR-L1FFVE1156I | |
|---|---|
DigiKey Part Number | 122-XCZU65DR-L1FFVE1156I-ND |
Manufacturer | |
Manufacturer Product Number | XCZU65DR-L1FFVE1156I |
Description | IC ZUP RFSOC A53 FPGA LP 1156BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC Zynq® UltraScale+™ RFSoC Zynq® UltraScale+™ RFSoC 500MHz, 1.2GHz 1156-FCBGA (35x35) |
Datasheet | Datasheet |
Category | RAM Size 256KB |
Manufacturer AMD | Speed 500MHz, 1.2GHz |
Series | Primary Attributes Zynq® UltraScale+™ RFSoC |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case 1156-BBGA, FCBGA |
Architecture MCU, FPGA | Supplier Device Package 1156-FCBGA (35x35) |
Core Processor Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20 120,89000 | € 20 120,89 |
| Unit Price without VAT: | € 20 120,89000 |
|---|---|
| Unit Price with VAT: | € 24 547,48580 |

