
XCVU57P-L2FSVK2892E | |
|---|---|
DigiKey Part Number | 122-XCVU57P-L2FSVK2892E-ND |
Manufacturer | |
Manufacturer Product Number | XCVU57P-L2FSVK2892E |
Description | IC FPGA VIRTEX-UP LP 2892BGA |
Customer Reference | |
Detailed Description | Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 624 74344038 2851800 2892-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 162960 | |
Number of Logic Elements/Cells | 2851800 | |
Total RAM Bits | 74344038 | |
Number of I/O | 624 | |
Voltage - Supply | 0.698V ~ 0.742V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 110°C (TJ) | |
Package / Case | ||
Supplier Device Package | 2892-FCBGA (55x55) |

