
XCVU23P-L2FSVJ1760E | |
|---|---|
DigiKey Part Number | 122-XCVU23P-L2FSVJ1760E-ND |
Manufacturer | |
Manufacturer Product Number | XCVU23P-L2FSVJ1760E |
Description | IC FPGA VIRTEX-UP LP 1760FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 644 77909197 2252250 1760-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 128700 | |
Number of Logic Elements/Cells | 2252250 | |
Total RAM Bits | 77909197 | |
Number of I/O | 644 | |
Voltage - Supply | 0.698V ~ 0.742V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 110°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1760-FCBGA (42.5x42.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 70 666,94000 | € 70 666,94 |
| Unit Price without VAT: | € 70 666,94000 |
|---|---|
| Unit Price with VAT: | € 86 213,66680 |

