XCR3384XL-7FT256C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 405
Unit Price: € 73,56000
Datasheet
256 LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCR3384XL-7FT256C

DigiKey Part Number
XCR3384XL-7FT256C-ND
Manufacturer
Manufacturer Product Number
XCR3384XL-7FT256C
Description
IC CPLD 384MC 7NS 256FTBGA
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XCR3384XL-7FT256C Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
24
Manufacturer
AMD
Number of Macrocells
384
Series
Number of Gates
9000
Packaging
Tray
Number of I/O
212
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable (min 1K program/erase cycles)
Package / Case
256-LBGA
Delay Time tpd(1) Max
7 ns
Supplier Device Package
256-FTBGA (17x17)
Voltage Supply - Internal
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC4384V-75FTN256CLattice Semiconductor Corporation405220-1715-ND€ 73,56000Similar
Obsolete
This product is no longer manufactured. View Substitutes