XCR3384XL-10PQ208I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Efinix, Inc.
In Stock: 2 322
Unit Price: € 8,14000
Datasheet
208-PQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCR3384XL-10PQ208I

DigiKey Part Number
XCR3384XL10PQ208I-ND
Manufacturer
Manufacturer Product Number
XCR3384XL-10PQ208I
Description
IC CPLD 384MC 9NS 208QFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XCR3384XL-10PQ208I Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
24
Manufacturer
AMD
Number of Macrocells
384
Series
Number of Gates
9000
Packaging
Tray
Number of I/O
172
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable (min 1K program/erase cycles)
Package / Case
208-BFQFP
Delay Time tpd(1) Max
9 ns
Supplier Device Package
208-PQFP (28x28)
Voltage Supply - Internal
2.7V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T13F256C3Efinix, Inc.2 3222134-T13F256C3-ND€ 8,14000Similar
Obsolete
This product is no longer manufactured. View Substitutes