XCR3384XL-10FTG256I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: € 101,82822
Datasheet

Similar


Efinix, Inc.
In Stock: 3 332
Unit Price: € 9,86000
Datasheet
256 LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCR3384XL-10FTG256I

DigiKey Part Number
XCR3384XL-10FTG256I-ND
Manufacturer
Manufacturer Product Number
XCR3384XL-10FTG256I
Description
IC CPLD 384MC 9NS 256FTBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
24
Manufacturer
AMD
Number of Macrocells
384
Series
Number of Gates
9000
Packaging
Tray
Number of I/O
212
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable (min 1K program/erase cycles)
Package / Case
256-LBGA
Delay Time tpd(1) Max
9 ns
Supplier Device Package
256-FTBGA (17x17)
Voltage Supply - Internal
2.7V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC4384V-75FTN256ILattice Semiconductor Corporation0LC4384V-75FTN256I-ND€ 101,82822Similar
T13F256I4Efinix, Inc.3 3322134-T13F256I4-ND€ 9,86000Similar
Obsolete
This product is no longer manufactured. View Substitutes