
XCKU040-3FBVA900E | |
|---|---|
DigiKey Part Number | XCKU040-3FBVA900E-ND |
Manufacturer | |
Manufacturer Product Number | XCKU040-3FBVA900E |
Description | IC FPGA 468 I/O 900FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 468 21606000 530250 900-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 21606000 |
Mfr | Number of I/O 468 |
Series | Voltage - Supply 0.970V ~ 1.030V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 30300 | Supplier Device Package 900-FCBGA (31x31) |
Number of Logic Elements/Cells 530250 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3 697,49000 | € 3 697,49 |
| Unit Price without VAT: | € 3 697,49000 |
|---|---|
| Unit Price with VAT: | € 4 510,93780 |




