
XC4VFX60-11FFG1152I | |
|---|---|
DigiKey Part Number | XC4VFX60-11FFG1152I-ND |
Manufacturer | |
Manufacturer Product Number | XC4VFX60-11FFG1152I |
Description | IC FPGA 576 I/O 1152FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-4 FX Field Programmable Gate Array (FPGA) IC 576 4276224 56880 1152-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC4VFX60-11FFG1152I Models |
Category | Total RAM Bits 4276224 |
Mfr | Number of I/O 576 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 6320 | Supplier Device Package 1152-FCBGA (35x35) |
Number of Logic Elements/Cells 56880 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 896,48000 | € 2 896,48 |
| Unit Price without VAT: | € 2 896,48000 |
|---|---|
| Unit Price with VAT: | € 3 533,70560 |




