Parametric Equivalent
Parametric Equivalent

AXV200-BA | |
|---|---|
DigiKey Part Number | 2040-AXV200-BA-ND |
Manufacturer | |
Manufacturer Product Number | AXV200-BA |
Description | DC CONTACTOR, 350A, 12VDC, NO AU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Altran Magnetics, LLC | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 12VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 230 mA |
Contact Rating (Current) 350 A | Coil Power 2.8W |
Switching Voltage 1500VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXV200-BB | Altran Magnetics, LLC | 0 | 2040-AXV200-BB-ND | € 113,42120 | Parametric Equivalent |
| AXV200NC-BA | Altran Magnetics, LLC | 0 | 2040-AXV200NC-BA-ND | € 104,56040 | Parametric Equivalent |
| AXV200NC-BB | Altran Magnetics, LLC | 0 | 2040-AXV200NC-BB-ND | € 104,94560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 133,87000 | € 133,87 |
| 10 | € 119,19400 | € 1 191,94 |
| 25 | € 113,80600 | € 2 845,15 |
| 50 | € 109,88900 | € 5 494,45 |
| Unit Price without VAT: | € 133,87000 |
|---|---|
| Unit Price with VAT: | € 163,32140 |


