
AREV250L-C3LAN | |
|---|---|
DigiKey Part Number | 2040-AREV250L-C3LAN-ND |
Manufacturer | |
Manufacturer Product Number | AREV250L-C3LAN |
Description | DC CONTACTOR 400A 24VDC COIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Form SPST-NO (DM) (1 Form X) |
Manufacturer Altran Magnetics, LLC | Contact Rating (Current) 500 A |
Series | Switching Voltage 900VDC - Max |
Packaging Box | Termination Style Stud, Wire Leads |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 89,82000 | € 89,82 |
| Unit Price without VAT: | € 89,82000 |
|---|---|
| Unit Price with VAT: | € 109,58040 |

