
AREV250-GAN | |
|---|---|
DigiKey Part Number | 2040-AREV250-GAN-ND |
Manufacturer | |
Manufacturer Product Number | AREV250-GAN |
Description | DC CONTACTOR 500A 48-72VDC COIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 48 ~ 72VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Altran Magnetics, LLC | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 18 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 48 ~ 72VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 2W |
Contact Rating (Current) 500 A | Coil Resistance 40Ohms |
Switching Voltage 900VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AREV250-GA | Altran Magnetics, LLC | 23 | 2040-AREV250-GA-ND | € 87,64000 | Parametric Equivalent |
| AREV250-GB | Altran Magnetics, LLC | 25 | 2040-AREV250-GB-ND | € 87,64000 | Parametric Equivalent |
| AREV250-GBN | Altran Magnetics, LLC | 25 | 2040-AREV250-GBN-ND | € 83,66000 | Parametric Equivalent |
| AREV250-GC | Altran Magnetics, LLC | 25 | 2040-AREV250-GC-ND | € 87,85000 | Parametric Equivalent |
| AREV250-GCN | Altran Magnetics, LLC | 25 | 2040-AREV250-GCN-ND | € 83,87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 83,66000 | € 83,66 |
| Unit Price without VAT: | € 83,66000 |
|---|---|
| Unit Price with VAT: | € 102,06520 |


