
AREV250-EN | |
|---|---|
DigiKey Part Number | 2040-AREV250-EN-ND |
Manufacturer | |
Manufacturer Product Number | AREV250-EN |
Description | DC CONTACTOR 500A 48VDC COIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud, Wire Leads |
Manufacturer Altran Magnetics, LLC | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 36 VDC |
Packaging Box | Must Release Voltage 18 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type Chassis Mount | Release Time 10 ms |
Coil Voltage 48VDC | Coil Current 1.2 A |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 2W |
Contact Rating (Current) 500 A | Coil Resistance 40Ohms |
Switching Voltage 900VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AREV250-E | Altran Magnetics, LLC | 25 | 2040-AREV250-E-ND | € 85,38000 | Parametric Equivalent |
| AREV250L-E2 | Altran Magnetics, LLC | 25 | 2040-AREV250L-E2-ND | € 84,65000 | Parametric Equivalent |
| AREV250L-E2A | Altran Magnetics, LLC | 25 | 2040-AREV250L-E2A-ND | € 89,82000 | Parametric Equivalent |
| AREV250L-E2AN | Altran Magnetics, LLC | 25 | 2040-AREV250L-E2AN-ND | € 85,68000 | Parametric Equivalent |
| AREV250L-E3H | Altran Magnetics, LLC | 25 | 2040-AREV250L-E3H-ND | € 89,82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 81,44000 | € 81,44 |
| Unit Price without VAT: | € 81,44000 |
|---|---|
| Unit Price with VAT: | € 99,35680 |

