Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect
AMI-M11D-1-10-B-2
AMI-M11D-1-10-B-2

AMI-M11D-1-20-B-1

DigiKey Part Number
4148-AMI-M11D-1-20-B-1-ND
Manufacturer
Manufacturer Product Number
AMI-M11D-1-20-B-1
Description
LINE FILTER 250VAC 20A CHASS MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
Altran Magnetics, LLC
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Operating Temperature
-10°C ~ 40°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Quick Connect
Configuration
Single Stage
Inductance
540µH
Voltage - Rated AC
250V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 23,01000€ 23,01
16€ 18,01188€ 288,19
32€ 16,94313€ 542,18
56€ 16,12625€ 903,07
104€ 15,26779€ 1 587,85
256€ 14,09813€ 3 609,12
504€ 13,77901€ 6 944,62
Unit Price without VAT:€ 23,01000
Unit Price with VAT:€ 28,07220