
AMI-28B-3-1 | |
|---|---|
DigiKey Part Number | AMI-28B-3-1-ND |
Manufacturer | |
Manufacturer Product Number | AMI-28B-3-1 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer Altran Magnetics, LLC | Applications Medical |
Series | Approval Agency CE, cURus |
Packaging Box | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 9.96mH |
Voltage - Rated AC 250V | Base Product Number |
Current 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 10,81500 | € 648,90 |
| Unit Price without VAT: | € 10,81500 |
|---|---|
| Unit Price with VAT: | € 13,19430 |

