
ALEV200-B | |
|---|---|
DigiKey Part Number | 2040-ALEV200-B-ND |
Manufacturer | |
Manufacturer Product Number | ALEV200-B |
Description | RELAY GEN PURPOSE SPST 500A 12V |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud, Wire Leads |
Manufacturer Altran Magnetics, LLC | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type Chassis Mount | Release Time 12 ms |
Coil Voltage 12VDC | Coil Current 1.1 A |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 13.2W |
Contact Rating (Current) 500 A | Coil Resistance 11Ohms |
Switching Voltage 900VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 40,09400 | € 801,88 |
| Unit Price without VAT: | € 40,09400 |
|---|---|
| Unit Price with VAT: | € 48,91468 |

