Contactor SPST-NO (1 Form A) 600 A 48VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGX16-EEB

DigiKey Part Number
2040-AGX16-EEB-ND
Manufacturer
Manufacturer Product Number
AGX16-EEB
Description
600A/800V 48V COIL, NO AUX
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 600 A 48VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
600 A
Manufacturer
Altran Magnetics, LLC
Switching Voltage
800VDC - Max
Series
Features
Auxiliary Contacts
Packaging
Box
Termination Style
Stud
Part Status
Active
Operating Temperature
-55°C ~ 85°C
Mounting Type
Chassis Mount
Must Operate Voltage
40 VDC
Coil Voltage
48VDC
Must Release Voltage
4 VDC
Contact Form
SPST-NO (1 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AGX16-EECAltran Magnetics, LLC102040-AGX16-EEC-ND€ 146,15000Parametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 146,15000€ 146,15
Unit Price without VAT:€ 146,15000
Unit Price with VAT:€ 178,30300