
Category | Current - Output 1.5A |
Manufacturer Altera | Voltage - Input 2.4V ~ 5.5V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 3.2MHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part EN5319QI |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1V, 1.2V, 1.5V or 1.8V |

