
1ST165EU3F50E3XG | |
|---|---|
DigiKey Part Number | 544-1ST165EU3F50E3XG-ND |
Manufacturer | |
Manufacturer Product Number | 1ST165EU3F50E3XG |
Description | IC FPGA 440 I/O 2397BGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 TX Field Programmable Gate Array (FPGA) IC 440 1650000 2397-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 206250 | |
Number of Logic Elements/Cells | 1650000 | |
Number of I/O | 440 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 2397-FBGA, FC (50x50) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 24 245,90333 | € 72 737,71 |
| Unit Price without VAT: | € 24 245,90333 |
|---|---|
| Unit Price with VAT: | € 29 580,00206 |

