
TR20-C-63S-B3-B-3.0A-2 | |
|---|---|
DigiKey Part Number | 1920-TR20-C-63S-B3-B-3.0A-2-ND |
Manufacturer | |
Manufacturer Product Number | TR20-C-63S-B3-B-3.0A-2 |
Description | TR20SUP.PROT.,BL.TRIP W/WH.HOR.M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 125 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A |
Manufacturer Altech Corporation | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency cCSAus, cURus, TUV |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,71000 | € 9,71 |
| Unit Price without VAT: | € 9,71000 |
|---|---|
| Unit Price with VAT: | € 11,84620 |

