Image for SVF16-5,00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVF16-5,00

DigiKey Part Number
1920-SVF16-5,00-ND
Manufacturer
Manufacturer Product Number
SVF16-5,00
Description
TERM BLOCK PLUG 16POS 5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
12 A
Manufacturer
Altech Corporation
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
14-30 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.25-2.5mm²
Part Status
Active
Color
Green
Type
Plug, Female Sockets
Operating Temperature
-30°C ~ 105°C
Number of Positions
16
Contact Mating Finish
Nickel
Positions Per Level
16
Features
Retention Latches (Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.197" (5.00mm)
Screw Size
M3
Plug Wire Entry
90°
Torque - Screw
0.5 Nm (4.4 Lb-In)
Termination Style
Screw - Rising Cage Clamp
Wire Strip Length
9mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
12A
Housing Material
Polyamide (PA), Nylon
Voltage - IEC
250 V
Insulation Height
1.087" (27.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 9,32340€ 466,17
Manufacturers Standard Package
Unit Price without VAT:€ 9,32340
Unit Price with VAT:€ 11,37455