
SHM16-3,50-P | |
|---|---|
DigiKey Part Number | 1920-SHM16-3,50-P-ND |
Manufacturer | |
Manufacturer Product Number | SHM16-3,50-P |
Description | TERM BLOCK PLUG 16POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 8A |
Manufacturer Altech Corporation | Voltage - IEC 160 V |
Series | Wire Gauge or Range - AWG 16 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 130°C |
Number of Positions 16 | Contact Mating Finish Tin |
Positions Per Level 16 | Features Push Button Actuated |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Wire Strip Length 10mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.461" (11.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 9,10240 | € 455,12 |
| Unit Price without VAT: | € 9,10240 |
|---|---|
| Unit Price with VAT: | € 11,10493 |

