


R4N-2014-23-5024-WTL | |
|---|---|
DigiKey Part Number | R4N-2014-23-5024-WTL-ND |
Manufacturer | |
Manufacturer Product Number | R4N-2014-23-5024-WTL |
Description | RELAY GEN PURPOSE 4PDT 6A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable |
Category | Coil Current 151.9 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, 14 Pin |
Packaging Bulk | Operate Time 10 ms |
Part Status Active | Release Time 8 ms |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form 4PDT (4 Form C) | Approval Agency CCC, CE, CSA, TUV, UR |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 158 Ohms |
Load - Max Switching 1500VA | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 9,24700 | € 92,47 |
| Unit Price without VAT: | € 9,24700 |
|---|---|
| Unit Price with VAT: | € 11,28134 |

