
PV02-5,08 | |
|---|---|
DigiKey Part Number | PV02-5,08-ND |
Manufacturer | |
Manufacturer Product Number | PV02-5,08 |
Description | PCB VERT HDR 508MMPS 2POPEN END1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 16A |
Manufacturer Altech Corporation | Voltage - IEC 450 V |
Series | Current - UL 12 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature 105°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation Vertical | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 0.480" (12.20mm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,29750 | € 29,75 |
| Unit Price without VAT: | € 0,29750 |
|---|---|
| Unit Price with VAT: | € 0,36295 |

