


PIR6W-1PS-230VAC/DC-R01 | |
|---|---|
DigiKey Part Number | PIR6W-1PS-230VAC/DC-R01-ND |
Manufacturer | |
Manufacturer Product Number | PIR6W-1PS-230VAC/DC-R01 |
Description | RELAY GEN PURPOSE SPDT 50MA 230V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 230VAC/DC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 mA | |
Switching Voltage | 30VAC, 36VDC - Max | |
Load - Max Switching | - | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 8 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CCC, CE, CSA, UR, VDE | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 20,34500 | € 203,45 |
| Unit Price without VAT: | € 20,34500 |
|---|---|
| Unit Price with VAT: | € 24,82090 |

