
MVS254-5,08-HS | |
|---|---|
DigiKey Part Number | 1920-MVS254-5,08-HS-ND |
Manufacturer | |
Manufacturer Product Number | MVS254-5,08-HS |
Description | PCB TERM BLK, 5.08MM, 4 POLE, TO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Category | Mounting Type Through Hole |
Manufacturer Altech Corporation | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 4 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Vertical with Board | Screw Material - Plating Steel, Galvanized |
Current 15 A | Torque - Screw 0.8 Nm (7.1 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 14-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MH-254 | Altech Corporation | 0 | 1920-MH-254-ND | € 1,34280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,56380 | € 156,38 |
| Unit Price without VAT: | € 1,56380 |
|---|---|
| Unit Price with VAT: | € 1,90784 |

