Parametric Equivalent

MV155-10-V | |
|---|---|
DigiKey Part Number | 1920-MV155-10-V-ND |
Manufacturer | |
Manufacturer Product Number | MV155-10-V |
Description | PCB TERM BLK, 10.00MM, 5 POLE, F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Altech Corporation | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 5 | Contact Material - Plating Copper - Tin Plated |
Pitch 0.394" (10.00mm) | Clamp Material - Plating Copper - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Galvanized |
Current 13.5 A | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Voltage 600 V | Screw Thread M3 |
Wire Gauge 16-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MV155-10-V-L | Altech Corporation | 0 | 1920-MV155-10-V-L-ND | € 1,13890 | Parametric Equivalent |
| 282838-5 | TE Connectivity AMP Connectors | 745 | A135919-ND | € 2,65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,13890 | € 113,89 |
| Unit Price without VAT: | € 1,13890 |
|---|---|
| Unit Price with VAT: | € 1,38946 |


