
MV1312-3,81-V-L | |
|---|---|
DigiKey Part Number | 1920-MV1312-3,81-V-L-ND |
Manufacturer | |
Manufacturer Product Number | MV1312-3,81-V-L |
Description | PCB TERM BLK, 3.81MM, 12 POLE, F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Category | Wire Gauge 16-30 AWG |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 12 | Contact Material - Plating Copper - Tin Plated |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Copper - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Galvanized |
Current 12 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 300 V | Screw Thread M2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727117 | Phoenix Contact | 320 | 277-1956-ND | € 5,76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,40810 | € 340,81 |
| Unit Price without VAT: | € 3,40810 |
|---|---|
| Unit Price with VAT: | € 4,15788 |


