Image for MV-2524 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV-2524

DigiKey Part Number
MV-2524-ND
Manufacturer
Manufacturer Product Number
MV-2524
Description
PCB TERM 508PS 24PVERT15A300VGRN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Altech Corporation
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
105°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
24
Contact Material - Plating
Brass - Tin Plated
Pitch
0.200" (5.08mm)
Clamp Material - Plating
Brass - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel, Galvanized
Current
15 A
Torque - Screw
0.5 Nm (4.5 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
16-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 8,43100€ 421,55
Manufacturers Standard Package
Unit Price without VAT:€ 8,43100
Unit Price with VAT:€ 10,28582