
JX2.5/7 | |
|---|---|
DigiKey Part Number | JX2.5/7-ND |
Manufacturer | |
Manufacturer Product Number | JX2.5/7 |
Description | JUMPER CX25 7P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Category | Number of Positions 7 |
Manufacturer Altech Corporation | Style Flat Pins - Angled |
Packaging Bulk | For Use With/Related Products CY Series |
Part Status Active | Color Orange |
Type Terminal Block | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,65000 | € 3,65 |
| Unit Price without VAT: | € 3,65000 |
|---|---|
| Unit Price with VAT: | € 4,45300 |

