Parametric Equivalent

GMD-12M-01-DC12V | |
|---|---|
DigiKey Part Number | GMD-12M-01-DC12V-ND |
Manufacturer | |
Manufacturer Product Number | GMD-12M-01-DC12V |
Description | MINI CONTACTOR12A380440V 3P1 NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 20 A 12VDC Coil Chassis Mount, DIN Rail |
Category | Termination Style Screw Terminal |
Manufacturer Altech Corporation | Operating Temperature -5°C ~ 40°C |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 40 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 35 ms |
Coil Voltage 12VDC | Coil Current 250 mA |
Contact Form 3PST-NO (3 Form A) | Coil Power 3W |
Contact Rating (Current) 20 A | Coil Resistance 48Ohms |
Switching Voltage 600VAC - Max | Base Product Number |
Features Auxiliary Contacts |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMD-12M-10-DC12V | Altech Corporation | 0 | GMD-12M-10-DC12V-ND | € 32,46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 32,46000 | € 32,46 |
| Unit Price without VAT: | € 32,46000 |
|---|---|
| Unit Price with VAT: | € 39,60120 |


