




CYDLGK4 | |
|---|---|
DigiKey Part Number | 1920-CYDLGK4-ND |
Manufacturer | |
Manufacturer Product Number | CYDLGK4 |
Description | DIN TERM BLK SCREW DISCONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Feed Through, Isolated Gray 10-24 AWG |
Datasheet | Datasheet |
Category | Terminal - Width 6.0mm |
Manufacturer Altech Corporation | Termination Style Screw |
Series | Voltage - IEC 500V |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 10-24 AWG |
Type Disconnect, Feed Through, Isolated | Wire Gauge or Range - mm² 0.2-4mm² |
Disconnect Type Switch, Knife | Color Gray |
Number of Positions 5 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 3; 1 Grounded | Stripping Length 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,35000 | € 11,35 |
| Unit Price without VAT: | € 11,35000 |
|---|---|
| Unit Price with VAT: | € 13,84700 |

