Image for CTS95/120N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTS95/120N

DigiKey Part Number
1920-CTS95/120N-ND
Manufacturer
Manufacturer Product Number
CTS95/120N
Description
DIN TERM BLK, SCREW, FEED-THRU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 250MCM (kcmil)-2 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
269 A
Manufacturer
Altech Corporation
Voltage - IEC
1000V
Series
Current - UL
240 A
Packaging
Bulk
Voltage - UL
1000V
Part Status
Active
Wire Gauge or Range - AWG
250MCM (kcmil)-2 AWG
Type
Feed Through
Wire Gauge or Range - mm²
25-120mm²
Number of Positions
2
Color
Gray
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
27.0mm
Material Flammability Rating
UL94 V-0, UL94 V-2
Termination Style
Screw
Stripping Length
24mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 320
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 15,97000€ 159,70
Manufacturers Standard Package
Unit Price without VAT:€ 15,97000
Unit Price with VAT:€ 19,48340