
CSCP2.5T | |
|---|---|
DigiKey Part Number | 1920-CSCP2.5T-ND |
Manufacturer | |
Manufacturer Product Number | CSCP2.5T |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Middle 5.0mm |
Category | Voltage - IEC 800 V |
Manufacturer Altech Corporation | Current - UL 20 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Middle | Housing Color Gray |
Mounting Type Direct Mount | Length 1.378" (35.00mm) |
Number of Positions 2 | Height (Max) 1.063" (27.00mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Push In, Spring | Stripping Length 11mm |
Current - IEC 24 A | Operating Temperature -50°C ~ 105°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,74790 | € 74,79 |
| Unit Price without VAT: | € 0,74790 |
|---|---|
| Unit Price with VAT: | € 0,91244 |

