
A31S26A | |
|---|---|
DigiKey Part Number | A31S26A-ND |
Manufacturer | |
Manufacturer Product Number | A31S26A |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Pins Pin and Sleeve (2P3W) Panel Mount, Flange, Angled |
Category | Number of Positions 3 |
Manufacturer Altech Corporation | Mounting Type Panel Mount, Flange, Angled |
Packaging Bulk | Termination Screw |
Part Status Active | Features Chemical Resistant, Impact Resistant, Push-Twist Lock |
Connector Style Pin and Sleeve (2P3W) | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Male Pins | Approval Agency CE, cULus |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 84,73000 | € 84,73 |
| Unit Price without VAT: | € 84,73000 |
|---|---|
| Unit Price with VAT: | € 103,37060 |

