
972518104 | |
|---|---|
DigiKey Part Number | 972518104-ND |
Manufacturer | |
Manufacturer Product Number | 972518104 |
Description | CONN BANANA PLUG SOLDER GREEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solder Green |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Altech Corporation | Insulation Non-Mating End Insulated |
Packaging Bulk | Color Green |
Part Status Active | Contact Finish Nickel |
Type Banana Plug | Contact Material Brass |
Gender Male | Body Material Polyvinyl Chloride (PVC) |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -25°C ~ 70°C |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 2,80460 | € 140,23 |
| Unit Price without VAT: | € 2,80460 |
|---|---|
| Unit Price with VAT: | € 3,42161 |

