Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

972518100 | |
|---|---|
DigiKey Part Number | 972518100-ND |
Manufacturer | |
Manufacturer Product Number | 972518100 |
Description | CONN BANANA PLUG SOLDER BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solder Black |
Category | Termination Solder |
Manufacturer Altech Corporation | Insulation Non-Mating End Insulated |
Packaging Bulk | Color Black |
Part Status Active | Contact Finish Nickel |
Type Banana Plug | Contact Material Brass |
Gender Male | Body Material Polyvinyl Chloride (PVC) |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -25°C ~ 70°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 930727100 | Altech Corporation | 904 | 930727100-ND | € 1,67000 | Parametric Equivalent |
| 938420100 | Altech Corporation | 0 | 1920-938420100-ND | € 1,75930 | Parametric Equivalent |
| 972518700 | Altech Corporation | 0 | 972518700-ND | € 4,32600 | Parametric Equivalent |
| BU-00246-0 | Mueller Electric Co | 5 420 | 314-1058-ND | € 2,01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 2,80460 | € 140,23 |
| Unit Price without VAT: | € 2,80460 |
|---|---|
| Unit Price with VAT: | € 3,42161 |



