
602.3000.090 | |
|---|---|
DigiKey Part Number | 1920-602.3000.090-ND |
Manufacturer | |
Manufacturer Product Number | 602.3000.090 |
Description | SWITCH LIMIT DPST-NO 3A 240V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO Chassis Mount |
Category | Voltage Rating - DC 24 V |
Manufacturer Altech Corporation | Actuator Type Side Rotary, Roller |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Connector |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NO | Mechanical Life 10,000,000 Cycles |
Switch Function Off-On | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 3A (AC), 2A (DC) | Base Product Number |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 83,32000 | € 83,32 |
| Unit Price without VAT: | € 83,32000 |
|---|---|
| Unit Price with VAT: | € 101,65040 |

